21025544301 | Harting
Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 1.5 m, PUR, gray, 4 A, 21025544301
Order No.: 45F813
EAN: 4099891099077
MPN:
21025544301
21 02 554 4301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8401 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8401 €
10 pcs.
12.0309 €
25 pcs.
11.6620 €
50 pcs.
10.8409 €
*incl. VAT plus shipping costs
Subject to prior sale
Round connector, 21025544301, HARTING
M8 socket angled, 3 pole, without LED, 1,5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PUR | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |