21024547305 | Harting
Sensor actuator cable, M8-plug, straight to M8 socket, angled, 3 pole, 2 m, PUR, 4 A, 21024547305
Order No.: 45F812
EAN: 4099891099060
MPN:
21024547305
21 02 454 7305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7599 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
34.76 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7599 €
5 pcs.
33.1772 €
10 pcs.
32.2014 €
25 pcs.
29.9999 €
*incl. VAT plus shipping costs
Subject to prior sale
Round connector, 21024547305, HARTING
M8 pin straight, 3 pole, with LED, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-plug, straight | |
| Connection (2) | M8 socket, angled | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Material | PUR | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |