0948C868025100 | Harting
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 10 m, PUR, green, 0948C868025100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.5289 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
76.53 € *
Price list
Quantity
Price per unit*
1 pcs.
76.5289 €
2 pcs.
74.3988 €
5 pcs.
72.3877 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator cable, 0948C868025100, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), type R, cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP20/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |