0948C592756050 | Harting
Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 8 pole, 5 m, PUR, yellow, 0948C592756050
Order No.: 42P0876
EAN: 5713140273078
MPN:
0948C592756050
09 48 C59 2756 050
Series: Han Modular/RJ45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.7983 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
57.80 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7983 €
2 pcs.
56.1918 €
5 pcs.
54.6805 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 0948C592756050, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP20/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |