0948C3C6004030 | Harting
Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 4 pole, 3 m, PUR, green, 0948C3C6004030
Order No.: 42P0862
EAN: 5713140272910
MPN:
0948C3C6004030
09 48 C3C 6004 030
Series: Han Modular/RJ45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1137 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
43.11 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1137 €
2 pcs.
41.9237 €
5 pcs.
40.7813 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 0948C3C6004030, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP20/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |