09489323757010 | Harting
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 1 m, PVC, yellow, 09489323757010
Order No.: 42F9578
EAN: 5713140266872
MPN:
09489323757010
09 48 932 3757 010
Series: Circular connectors M12/RJ45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5187 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
42.52 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5187 €
2 pcs.
41.3287 €
5 pcs.
40.2101 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09489323757010, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 1 m | |
| Colour | yellow | |
| Material | PVC | |
| Degree of protection (IP) | IP20/IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |