09488080011015 | Harting
Sensor actuator cable, M12-cable plug, angled to M12-cable plug, angled, 4 pole, 1.5 m, black, 09488080011015
Order No.: 45F0998
EAN: 4099891065683
MPN:
09488080011015
09 48 808 0011 015
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.0430 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
71.04 € *
Price list
Quantity
Price per unit*
1 pcs.
71.0430 €
2 pcs.
69.0795 €
5 pcs.
67.2112 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, 09488080011015, HARTING
Copper cable, (round), pre-assembled on both sides, for railway applications, 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable plug, angled | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |