09488000011050 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 5 m, elastomer, black, 09488000011050
Order No.: 42P0594
EAN: 5713140239968
MPN:
09488000011050
09 48 800 0011 050
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.2104 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
69.21 € *
Price list
Quantity
Price per unit*
1 pcs.
69.2104 €
2 pcs.
67.2826 €
5 pcs.
65.4619 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09488000011050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), for railway applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | elastomer | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |