09486896018070 | Harting
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 7 m, PUR, green, 09486896018070
Order No.: 42P0212
EAN: 5713140268432
MPN:
09486896018070
09 48 689 6018 070
Series: RJ45/Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.6594 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
77.66 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6594 €
2 pcs.
75.4936 €
5 pcs.
73.4587 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09486896018070, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 7 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP20/IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |