09486883018050 | Harting
Sensor actuator cable, M12-cable plug, angled to RJ45-cable plug, straight, 4 pole, 5 m, PUR, green, 09486883018050
Order No.: 42P0209
EAN: 5713140268579
MPN:
09486883018050
09 48 688 3018 050
Series: RJ45/Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.5571 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
65.56 € *
Price list
Quantity
Price per unit*
1 pcs.
65.5571 €
2 pcs.
63.7364 €
5 pcs.
62.0109 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09486883018050, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP20/IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |