09482280011015 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, angled, 4 pole, 1.5 m, elastomer, black, 09482280011015
Order No.: 42F9667
EAN: 5713140266353
MPN:
09482280011015
09 48 228 0011 015
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.6797 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
56.68 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6797 €
2 pcs.
55.0970 €
5 pcs.
53.6095 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09482280011015, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, angled | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | elastomer | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |