09482222011120 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 12 m, elastomer, black, 09482222011120
Order No.: 42F9359
EAN: 5713140247833
MPN:
09482222011120
09 48 222 2011 120
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.6385 € *
Standard delivery time from the manufacturer is: 18 Weeks
Sensor actuator cable, 09482222011120, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 12 m. This product is suitable for railway applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 12 m | |
| Colour | black | |
| Material | elastomer | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |