09482222011030 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 3 m, elastomer, black, 09482222011030
Order No.: 42F9376
EAN: 5713140066939
MPN:
09482222011030
09 48 222 2011 030
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.5011 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
86.50 € *
Price list
Quantity
Price per unit*
1 pcs.
86.5011 €
2 pcs.
84.0973 €
5 pcs.
81.8244 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09482222011030, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 3 m. This product is suitable for railway applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | elastomer | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |