09482200011260 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 26 m, elastomer, black, 09482200011260
Order No.: 42P0587
EAN: 5713140239753
MPN:
09482200011260
09 48 220 0011 260
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
223.5415 € *
Standard delivery time from the manufacturer is: 18 Weeks
Sensor actuator cable, 09482200011260, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), for railway applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 26 m | |
| Colour | black | |
| Material | elastomer | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |