09482200011040 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 4 m, elastomer, black, 09482200011040
Order No.: 42P0592
EAN: 5713140239647
MPN:
09482200011040
09 48 220 0011 040
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.2842 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
63.28 € *
Price list
Quantity
Price per unit*
1 pcs.
63.2842 €
2 pcs.
61.5230 €
5 pcs.
59.8570 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09482200011040, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) for railway applications, cable length: 4 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 4 m | |
| Colour | black | |
| Material | elastomer | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |