09482200011020 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, elastomer, black, 09482200011020
Order No.: 42P0580
EAN: 5713140239616
MPN:
09482200011020
09 48 220 0011 020
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.4413 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
57.44 € *
Price list
Quantity
Price per unit*
1 pcs.
57.4413 €
2 pcs.
55.8467 €
5 pcs.
54.3354 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09482200011020, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) for railway applications, cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | elastomer | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |