09480222011075 | Harting
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 7.5 m, elastomer, black, 09480222011075
Order No.: 42P0121
EAN: 5713140066786
MPN:
09480222011075
09 48 022 2011 075
Series: Circular connectors M12/RJ45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.1385 € *
Standard delivery time from the manufacturer is: 15 Weeks
Sensor actuator cable, 09480222011075, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 7.5 m | |
| Colour | black | |
| Material | elastomer | |
| Degree of protection (IP) | IP20/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |