09478080002 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 1 m, PVC, black, 09478080002
Order No.: 42F9568
EAN: 5713140248045
MPN:
09478080002
09 47 808 0002
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.9676 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
80.97 € *
Price list
Quantity
Price per unit*
1 pcs.
80.9676 €
2 pcs.
78.7185 €
5 pcs.
76.5884 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09478080002, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PVC | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |