09478000006 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PVC, black, 09478000006
Order No.: 42P0771
EAN: 5713140239869
MPN:
09478000006
09 47 800 0006
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.4603 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
69.46 € *
Price list
Quantity
Price per unit*
1 pcs.
69.4603 €
2 pcs.
67.5325 €
5 pcs.
65.7118 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09478000006, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |