09472200002 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, PVC, black, 09472200002
Order No.: 42P0632
EAN: 5713140239395
MPN:
09472200002
09 47 220 0002
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3529 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
40.35 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3529 €
5 pcs.
38.5203 €
10 pcs.
37.3898 €
25 pcs.
34.8194 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09472200002, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |