09457005055 | Harting
Sensor actuator cable, RJ45-cable plug, straight to M12-cable plug, straight, 4 pole, 40 m, PUR, green, 09457005055
Order No.: 42P0025
EAN: 5713140268357
MPN:
09457005055
09 45 700 5055
Series: RJ45/Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
293.5611 € *
Standard delivery time from the manufacturer is: 10 Weeks
Sensor actuator cable, 09457005055, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 40 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 40 m | |
| Colour | green | |
| Material | PUR | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |