09457005029 | Harting
Sensor actuator cable, RJ45-cable plug, straight to M12-cable plug, straight, 4 pole, 7 m, PUR, green, 09457005029
Order No.: 42P0117
EAN: 5713140268272
MPN:
09457005029
09 45 700 5029
Series: RJ45/Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.1413 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
93.14 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1413 €
2 pcs.
90.5590 €
5 pcs.
88.1076 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09457005029, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 7 m | |
| Colour | green | |
| Material | PUR | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |