09457005028 | Harting
Sensor actuator cable, RJ45-cable plug, straight to M12-cable plug, straight, 4 pole, 6 m, PUR, green, 09457005028
Order No.: 42P0108
EAN: 5713140062474
MPN:
09457005028
09 45 700 5028
Series: RJ45/Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.0378 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
84.04 € *
Price list
Quantity
Price per unit*
1 pcs.
84.0378 €
2 pcs.
81.7054 €
5 pcs.
79.5039 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09457005028, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 6 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 6 m | |
| Colour | green | |
| Material | PUR | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |