09457005026 | Harting
Sensor actuator cable, RJ45-cable plug, straight to M12-cable plug, straight, 4 pole, 4 m, PUR, green, 09457005026
Order No.: 42P0010
EAN: 5713140268265
MPN:
09457005026
09 45 700 5026
Series: RJ45/Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.3992 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
73.40 € *
Price list
Quantity
Price per unit*
1 pcs.
73.3992 €
2 pcs.
71.3643 €
5 pcs.
69.4365 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 09457005026, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 4 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 4 m | |
| Colour | green | |
| Material | PUR | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |