21033816402 | Harting
Panel feed through, M12 (4 pole, socket, D coded) to M12 (8 pole, socket, X coded), straight, 21033816402
Order No.: 42P5117
EAN: 5713140138452
MPN:
21033816402
21 03 381 6402
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.3628 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
45.36 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3628 €
2 pcs.
44.1133 €
5 pcs.
42.9114 €
*incl. VAT plus shipping costs
Subject to prior sale
Gender changer, 21033816402, Harting
Gender changer, panel feed through, D-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | M12 (4 pole, socket, D coded) | |
| Connector (exit) | M12 (8 pole, socket, X coded) | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |