21033301300 | Harting

Panel feed through, M12 (5 pole, plug, B coded) to M12 (5 pole, socket, B coded), straight, 21033301300

Order No.: 42P5109
EAN: 5713140137875
MPN:
21033301300
21 03 330 1300
21033301300 Harting Sensor-Actuator Adapter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9420 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.94 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9420 €
5 pcs.
24.7639 €
10 pcs.
24.0261 €
25 pcs.
22.3839 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed through, 21033301300, Harting

Panel feed through, B-coding, Degree of protection acc. to IEC 60529 IP67 mated condition.

Technical specifications
Filter Property Value
Connector M12 (5 pole, plug, B coded)
Connector (exit) M12 (5 pole, socket, B coded)
Design straight
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No