09930009950 | Harting
Mounting screw, TX, M3, 6 mm, ISO 7380-2, 09930009950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available: 372 pcs.
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.5236 €
250 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing screw, 09930009950, Harting
Fixing screw, Size: M3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 6 mm | |
| Head shape | semicircular head | |
| Standard number | ISO 7380-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |