09330009912 | Harting
Bushing screw, M3, 23 mm, 09330009912
Order No.: 44F3028
EAN: 4099889501339
MPN:
09330009912
09 33 000 9912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.6065 €
50 pcs.
1.5589 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing screw
Bushing screw
The technical features of 09330009912 from Harting at a glance
- Designation Han Bushing screw
- Product type designation Han Bushing screw
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bushing screw | |
| Thread size | M3 | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |