09330009910 | Harting
Knurled head screw, M3, 23 mm, 09330009910
Order No.: 44F3027
EAN: 4099889501322
MPN:
09330009910
09 33 000 9910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.6176 €
50 pcs.
3.4986 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Knurled screw
Knurled screw
The technical features of 09330009910 from Harting at a glance
- Product type designation ELLIPTICAL SCREW AND LOCK WASHER
- Designation ELLIPTICAL SCREW AND LOCK WASHER
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knurled head screw | |
| Thread size | M3 | |
| Length | 23 mm | |
| Head shape | knurled head |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |