09300009997 | Harting
Contact screw, M3, brass, 09300009997
Order No.: 44F2456
EAN: 4099889501315
MPN:
09300009997
09 30 000 9997
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1678 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1678 €
50 pcs.
0.1559 €
100 pcs.
0.1511 €
250 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact screw, Han A®
Contact screw, Han A®
The technical features of 09300009997 from Harting at a glance
- Designation CLIMBING PIPES f. Han A / Staf 100 pcs/pack
- Product type designation CLIMBING PIPES f. Han A / Staf 100 pcs/pack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact screw | |
| Thread size | M3 | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |