09140009953 | Harting

PE screw, M3, 8 mm, 09140009953

Order No.: 44F0432
EAN: 4099889501261
MPN:
09140009953
09 14 000 9953
Series: Han Modular
09140009953 Harting Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4522 €
250 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

PE screw, Han-Modular® hinged frame

PE screw, Han-Modular® hinged frame

The technical features of 09140009953 from Harting at a glance

  • Designation Han-Modular PE Screw M3
  • Product type designation Han-Modular PE Screw M3
Technical specifications
Filter Property Value
Product type PE screw
Thread size M3
Length 8 mm
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes