09000005612 | Harting

Mounting screw, M4, 12.4 mm, 09000005612

Order No.: 44F233
EAN: 4099889501308
MPN:
09000005612
09 00 000 5612
09000005612 Harting Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2202 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.10 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2202 €
50 pcs.
0.2047 €
100 pcs.
0.1975 €
250 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting screws, for item number 09 00 000 5603

Mounting screws, for item number 09 00 000 5603

The technical features of 09000005612 from Harting at a glance

  • Designation Mounting screw M4 f. 09000005603
  • Product type designation Mounting screw M4 f. 09000005603
Technical specifications
Filter Property Value
Product type mounting screw
Thread size M4
Length 12.4 mm
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes