09990000844 | Harting
Screwdriver kit, PH1, PH2, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm, Phillips/slotted, 09990000844
Order No.: 44F8538
EAN: 4099891374105
MPN:
09990000844
09 99 000 0844
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.4932 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
76.49 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4932 €
2 pcs.
74.3631 €
5 pcs.
72.3639 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver set Slimline, 09990000844, Harting
Screwdriver set Slimline, insulated blade with reduced blade diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |