09990000841 | Harting
Bit, hexagon, 09990000841
Order No.: 44F8535
EAN: 4099891374099
MPN:
09990000841
09 99 000 0841
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5323 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
10 pcs.
7.9968 €
25 pcs.
7.7588 €
50 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare guide pins/bushings bit ¼., 09990000841, Harting
Spare guide pins/sockets Bit ¼.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |