09990000835 | Harting
Torque screwdriver kit, PH1, PH2, 3 mm, Phillips/slotted, 09990000835
Order No.: 44F8529
EAN: 4099891374068
MPN:
09990000835
09 99 000 0835
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
360.9151 € *
Standard delivery time from the manufacturer is: 1 Week
Torque set, 09990000835, Harting
Torque set, for Harting screw terminal and fixing screws, torque: 0.5-1.2 Nm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | torque screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, 3 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |