09990000834 | Harting
Torque screwdriver kit, PH0, PH1, PH2, 2.5 mm, 3 mm, 4 mm, T10, T15, T20, 4.5 mm, 5.5 mm, Phillips/slotted/hexagon/TORX, 09990000834
Order No.: 44F8528
EAN: 4099891374051
MPN:
09990000834
09 99 000 0834
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
353.0373 € *
Standard delivery time from the manufacturer is: 2 Weeks
Torque set, 09990000834, Harting
Torque set, for power contact, incl. interchangeable blades (SW 2.0 + SW 2.5 + PH2), + various bits, + adapter blade, torque: 1-5 Nm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | torque screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0, PH1, PH2, 2.5 mm, 3 mm, 4 mm, T10, T15, T20, 4.5 mm, 5.5 mm | |
| Peak type | Phillips/slotted/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |