09990000375 | Harting
Bit, SW2.5, hexagon, 09990000375
Order No.: 44F8445
EAN: 4099891374037
MPN:
09990000375
09 99 000 0375
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4188 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
24.42 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4188 €
5 pcs.
23.3121 €
10 pcs.
22.6219 €
25 pcs.
21.0749 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon socket for axial clamping screw, 09990000375, Harting
Hexagon socket for axial clamping screw, bit ¼, 70 A contact (SW 2.5).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | SW2.5 | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |