09180647007 | Harting

Ribbon cable, 64 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray, 09180647007

Order No.: 44F1107
EAN: 4099891234393
MPN:
09180647007
09 18 064 7007
09180647007 Harting Ribbon Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
361.6648 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
361.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
361.6648 €

Copper cable, 09180647007, Harting

Copper cable (round), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m, Color: grey.

Technical specifications
Filter Property Value
Version flat ribbon cable
Number of cores 64
Grid 1.27 mm
Cable cross-section 0.09 mm²
AWG cross-section AWG 28
Cable material copper, tin-plated
Colour gray
Outer diameter 0.89 mm
Width 81.28 mm
Cable length 30.48 m
Shielding shielded
Rated voltage 300 V
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -20 °C to 105 °C
Logistics
Property Value
Customs tariff number 85444991
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes