09180377010 | Harting
Ribbon cable, 37 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray, 09180377010
Order No.: 44F1084
EAN: 4099891234188
MPN:
09180377010
09 18 037 7010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
843.2459 € *
Standard delivery time from the manufacturer is: 5 Weeks
Copper cable, 09180377010, Harting
Copper cable (round), Core structure: AWG 28/7, Material: PVC, Cable length: 100 m, Color: grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable | |
| Number of cores | 37 | |
| Grid | 1.27 mm | |
| Cable cross-section | 0.09 mm² | |
| AWG cross-section | AWG 28 | |
| Cable material | copper, tin-plated | |
| Colour | gray | |
| Outer diameter | 0.93 mm | |
| Width | 46.99 mm | |
| Cable length | 100 m | |
| Shielding | shielded | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -20 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |