09180287005 | Harting
Ribbon cable, 28 pole, pitch 1.27 mm, 0.09 mm², AWG 28, different, 09180287005
Order No.: 44F1072
EAN: 4099891234072
MPN:
09180287005
09 18 028 7005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.7088 € *
Standard delivery time from the manufacturer is: 5 Weeks
Copper cable, 09180287005, Harting
Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable | |
| Number of cores | 28 | |
| Grid | 1.27 mm | |
| Cable cross-section | 0.09 mm² | |
| AWG cross-section | AWG 28 | |
| Cable material | copper, tin-plated | |
| Colour | different | |
| Outer diameter | 1 mm | |
| Width | 35.29 mm | |
| Cable length | 30.48 m | |
| Shielding | unshielded | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -20 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |