09180257001900 | Harting

Ribbon cable, 25 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray, 09180257001900, package with 30,5 meters

Order No.: 45F0632
EAN: 4099891234515
MPN:
09180257001900
09 18 025 7001 900
09180257001900 Harting Ribbon Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
169.4084 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
169.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
169.4084 €

Copper cable, 09180257001900, Harting

Copper cable (flat), Core structure: AWG 28/7, Material: non-halogenated, Cable length: 30.48 m.

Technical specifications
Filter Property Value
Version flat ribbon cable
Number of cores 25
Grid 1.27 mm
Cable cross-section 0.09 mm²
AWG cross-section AWG 28
Cable material copper, tin-plated
Colour gray
Outer diameter 0.93 mm
Width 31.41 mm
Cable length 30.48 m
Halogen free Yes
Shielding unshielded
Rated voltage 300 V
Temperature range (unmoved) -40 °C to 105 °C
Temperature range (active) -20 °C to 105 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes