09180247001 | Harting

Ribbon cable, 24 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray, 09180247001

Order No.: 44F1056
EAN: 4099891233921
MPN:
09180247001
09 18 024 7001
09180247001 Harting Ribbon Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.2517 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
55.25 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2517 €
2 pcs.
53.7166 €
5 pcs.
52.2648 €
*incl. VAT plus shipping costs
Subject to prior sale

Copper cable, 09180247001, Harting

Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m, Color: grey.

Technical specifications
Filter Property Value
Version flat ribbon cable
Number of cores 24
Grid 1.27 mm
Cable cross-section 0.09 mm²
AWG cross-section AWG 28
Cable material copper, tin-plated
Colour gray
Outer diameter 0.93 mm
Width 30.14 mm
Cable length 30.48 m
Shielding unshielded
Rated voltage 300 V
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -20 °C to 105 °C
Logistics
Property Value
Customs tariff number 85444991
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes