09180147005 | Harting
Ribbon cable, 14 pole, pitch 1.27 mm, 0.09 mm², AWG 28, different, 09180147005
Order No.: 44F1033
EAN: 4099891233730
MPN:
09180147005
09 18 014 7005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.8840 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
51.88 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8840 €
2 pcs.
50.4441 €
5 pcs.
49.0875 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper cable, 09180147005, Harting
Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable | |
| Number of cores | 14 | |
| Grid | 1.27 mm | |
| Cable cross-section | 0.09 mm² | |
| AWG cross-section | AWG 28 | |
| Cable material | copper, tin-plated | |
| Colour | different | |
| Outer diameter | 1 mm | |
| Width | 17.51 mm | |
| Cable length | 30.48 m | |
| Shielding | unshielded | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -20 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |