10405241000 | Harting
Adapter, size 24 HPR, 4 pole, IP68/IP69, 10405241000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
674.016 € *
Standard delivery time from the manufacturer is: 10 Weeks
U-Adapter, 10405241000, Harting
U-Adapter, Conductor cross-section: 35 mm², Male, Female, Aluminium die-cast, Corrosion resistant, RAL 9005 (jet black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Shell size | 24 HPR | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68/IP69 | |
| Version | connector kit | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |