10403311115 | Harting
Connector kit, 1 pole, 10403311115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
508.8202 € *
Standard delivery time from the manufacturer is: 26 Weeks
Connector set, 10403311115, Harting
Connector set with cable gland, Rated current: 800 A, Contacts: 1, Material: Aluminium die-cast, Corrosion resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Shell Material | die-cast aluminum | |
| Version | connector kit | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |