10402912129 | Harting
Connector kit, size 3, 2 pole, IP65/IP67, 10402912129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
576.3527 € *
Standard delivery time from the manufacturer is: 13 Weeks
Connector set, 10402912129, Harting
Connector set, Rated current: 1.400 A, complete set, cable side, with integrated cable gland, Size: 3, 2x M40, Clamping range: 26.5-32 mm, Material: Aluminium die-cast, corrosion resistant, Degree of protection: IP65, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Shell size | 3 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, angled | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP65/IP67 | |
| Version | connector kit | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |