10402912117 | Harting

Connector kit, size 3, 2 pole, IP65/IP67, 10402912117

Order No.: 42P4827
EAN: 5713140189966
MPN:
10402912117
10 40 291 2117
Series: Han HPR
10402912117 Harting Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
576.3527 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
576.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
576.3527 €

Connector set, 10402912117, Harting

Connector set, Rated current: 1.400 A, complete set, cable side, with integrated cable gland, Size: 3, 2x M40.

Technical specifications
Filter Property Value
Pin number 2 pole
Shell size 3
Shell Material die-cast aluminum
Cable Outlet M40, angled
Contact connection screw connection
Degree of protection (IP) IP65/IP67
Version connector kit
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No