10402911009 | Harting
Connector kit, size 3, 1 pole, IP65/IP67, 10402911009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
631.1522 € *
Standard delivery time from the manufacturer is: 30 Weeks
Connector set, 10402911009, Harting
Connector set, complete set, device side, Aluminium die-cast, corrosion resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Shell size | 3 | |
| Shell Material | die-cast aluminum | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP65/IP67 | |
| Version | connector kit | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |