10402712135 | Harting

Connector kit, size 2, 1 pole, IP65/IP67, 10402712135

Order No.: 42P4813
EAN: 5713140189850
MPN:
10402712135
10 40 271 2135
Series: Han HPR
10402712135 Harting Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
339.0310 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
339.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
339.0310 €

Connector set, 10402712135, Harting

Connector set, complete set, cable side, with integrated cable gland, clamping range: 16-20.5 mm, Aluminium die-cast, corrosion resistant.

Technical specifications
Filter Property Value
Pin number 1 pole
Shell size 2
Shell Material die-cast aluminum
Cable Outlet M32, angled
Contact connection screw connection
Degree of protection (IP) IP65/IP67
Version connector kit
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No