10401241002 | Harting
Bulkhead housing kit, size 24 HPR VS, IP66/IP67/IP68/IP69, 10401241002
Order No.: 42F9096
EAN: 5713140175600
MPN:
10401241002
Han 24HPR VarioShell-4xM25-Set2
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,045.4031 € *
Standard delivery time from the manufacturer is: 16 Weeks
Complete set housing, 10401241002, Harting
Angled die-cast aluminum complete set with screw locking, powder-coated, Size: 24 HPR VS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 24 HPR VS | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 4xM25/1x24 B | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| Version | complete kit | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |